RS PRO Hot Air station 700W, 220 → 240V

RS Stock No.:
1244134
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244134
Product description RS PRO Hot Air station 700W, 220 → 240V
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
RS stock number 1244134
Product description RS PRO Hot Air station 700W, 220 → 240V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO SMD Hot Air Rework Station

From the trusted RS PRO brand, this SMD solder rework station is a 2 in 1 solution that includes a hot air gun and soldering iron. Combining these functionalities into one unit means you have extra worktop space available for other activities. For reworking that requires desoldering and re-soldering, this station is compoct and efficient solution.

The unit features two LED displays, one for the rework temperature and one for the soldering temperature, allowing you control and confidence. The soldering iron comes complete with a stand, and features an alumina ceramic heating element for high-power and fast heat up.

Features and Benefits

• Hot air station and soldering station in one
• Dual LED displays
• ESD Safe for use in specialist environments

Applications

Reworking stations are designed for refinishing or repairing PCB circuit boards. This rework station is designed with SMD components in mind, and can be used with surface mount or through-hole components. This includes QFP and SOP packaged devices. For repair and prototyping, and any application where a circuit board component might have to be removed or adjusted, this hot air rework station is ideal.

What’s included?

• 1 x power unit
• 1 x hot air gun
• 1 x soldering iron
• 1 x stand for soldering iron
• 3 x nozzles (2.3/6.4/8.8 mm diameter)

What plug does it have?

The power unit comes with both a UK and EURO plug.

Is it loud?
No, this hot air rework station has a brushless motor designed which makes it very quiet. In fact, it has a noise level of less than 45dB.

Is it adjustable?

Yes, the airflow and temperature are adjustable.

Standards

CE, ESD Standards, RoHS

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Dimensions:

Height140 mm
Width 190 mm
Depth 255 mm
Weight 4.2 kg – including hot air gun


Specifications

Attribute Value
Brand RS PRO
ESD Safe Yes
Tasks Supported Hot Air
Soldering Tip Temperature 480 °C
Plug Type Type F - Schuko plug, Type G - British 3-pin
Input Voltage 220 → 240 V
Wattage 700 W
Number of Outputs 2
Display Type LED
Checking stock...
VND
8,003,465.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,003,465.96
*price per unit indicative
"RS PRO Hot Air station 700W, 220 → 240V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products