Weller Electric Soldering Iron, 230V, 40W

RS Stock No.:
1921914
Mfr. Prt No.:
T0056403799
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1921914
Product description Weller Electric Soldering Iron, 230V, 40W
Manufacturer / Brand Weller
Manufacturer part number T0056403799
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
RS stock number 1921914
Product description Weller Electric Soldering Iron, 230V, 40W
Manufacturer / Brand Weller
Manufacturer part number T0056403799

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Mains Lead - Weller

Weller SPI 41 Line Voltage Electric Soldering Iron.

From Weller this is the SPI 41 Line voltage soldering iron, an excellent iron for both professionals and amateurs to add to their Soldering Kit. The soldering iron is supplied with plated and oxidation preventing tips that ensure a long working life. The heating element is made from a special steel between mica-leavec which is inside cast ceramics giving you the most up to date technology. The 40 W, 230 V soldering iron heats up to 350°C in 180 seconds with a maximum temperature of 450°C and are non-thermostatic plus excellent for various soldering applications.

Note

Plug type: Euro


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
Soldering Tip Temperature 450 °C
Wattage 40 W
Tip Series SPI40
Plug Type Type C - Euro Plug
Input Voltage 230 V
Model Number SPI 41
Checking stock...
VND
3,142,425.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,142,425.37
*price per unit indicative
"Weller Electric Soldering Iron, 230V, 40W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products