RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F – Schuko plug with UK Convertor

RS Stock No.:
1234905
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1234905
Product description RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK Convertor
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
RS stock number 1234905
Product description RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK Convertor
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Fume Extractor Smoke Absorber

From RS PRO, this solder fume extractor is a portable solution to workplace health and safety concerns. With a lightweight design, the extractor can be placed easily on workbenches or desktops, allowing you more flexibility in how you work.

The extractor features an activated carbon filter, and is capable of absorbing 80% of noxious fumes quickly and safety. Not only is it highly effective, but the in-built high-performance fan has a low operating noise level for relatively quiet operation. The extractor is fitted with a Type F - Schuko plug with a UK converter.

This RS PRO fume extractor is an excellent solution for when a versatile and portable extraction unit is required.

123-4906 is a foam activated carbon filter for this unit

Features and Benefits

• Fume extractor / Smoke absorber
• Portable
• 80% Noxious fumes absorbed
• Uses Urethane foam activated carbon filter – sold separately
• 42 dB to 45 dB operating noise levels
• Fan is adjustable
• Long service life
• Power cable supplied EU B type
• Power cable length 1.3 m
• Capacity of 1 m³ per minute maximum
• Easy to use
• Replaceable filters
• Plug supplied with UK converter
• ESD safe

Applications

In soldering applications, smoke from either lead-free or leaded solder can be hazardous to health, and so an extraction system is required to ensure worker safety. In any application where smoke or hazardous vapor is a problem, specialist extraction units should be used. This unit is also ESD safe, meaning it is suitable for use in specialist environments where electrostatic interference is a concern. This compact-sized fume extractor is ideal for;

• Soldering
• Tip soldering
• Rework
• Lead-free

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Remote Control No
Width 172 mm
ESD Safe Yes
Depth 287 mm
Weight 1.4 kg
Plug Type Type F - Schuko plug with UK Convertor
Maximum Users 1
Wattage 23 W
Voltage Rating 240 V ac
Filter Type Carbon Filter
Height 250 mm
Extraction Type Volume
Noise Level 45 dB
Checking stock...
VND
2,678,144.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,678,144.00
*price per unit indicative
"RS PRO, 240V ac Solder Smoke Absorber, Carbon Filter, 23W, Type F - Schuko plug with UK Convertor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products