DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug

RS Stock No.:
1362883
Mfr. Prt No.:
DWE6411-QS
Brand:
DeWALT

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1362883
Product description DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug
Manufacturer / Brand DeWALT
Manufacturer part number DWE6411-QS
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
RS stock number 1362883
Product description DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug
Manufacturer / Brand DeWALT
Manufacturer part number DWE6411-QS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Dewalt Sanders And Planers

Dewalt DWE6411 Orbit Sanders

DeWALT DWE6411 1/4 sheet palm sander has a 2.3A motor that delivers 14000 OPM. A separate counterweight reduces vibration and the rubber over-mould grip provides comfortable sanding. A short design allows users to get closer to the work surface. The one-handed locking dust bag attaches securely to the sander to aid in dust collection or the sander can also be directly connected to the DWV010 or DWV012 dust collectors.

Features and Benefits

• 2.3 A motor sands at 14000 OPM
• Rubber overmould texture provides smooth and comfortable control while sanding
• Improved paper clamp features for better paper retention
• Locking dust-port system that allows the user to lock vacuum hose up with the sander
• Reduced overall height of the sander to get the user closer to their work
• Separate counterweight design reduces vibration
• Rubber dust boot over the switch to protect against dust ingestion for longer switch life
• Dust port is designed to fit directly to the DWV010 or DWV012 dust collectors


Specifications

Attribute Value
Brand DeWALT
Orbit Size 1.6 mm
Plug Type Type C - Euro Plug
Pad Grip Method Lever
Voltage Rating 230 V
Sander Type Orbital Sander
Power Input 230 W
Brushed/Brushless Motor Brushed
Corded/Cordless Corded
Model Number DWE6411
Pad Size 108 x 115 mm
Checking stock...
VND
5,604,644.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,604,644.01
*price per unit indicative
"DeWALT DWE6411 108 x 115mm Corded Orbital Sander, Euro Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products