DeWALT 240V Corded Hammer Drill, UK Plug

RS Stock No.:
7694126
Mfr. Prt No.:
D25133K-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694126
Product description DeWALT 240V Corded Hammer Drill, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number D25133K-GB
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
RS stock number 7694126
Product description DeWALT 240V Corded Hammer Drill, UK Plug
Manufacturer / Brand DeWALT
Manufacturer part number D25133K-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

DeWalt D25133K SDS-Plus 3 Mode Hammer Drill

Introducing the DeWalt D25133K, a professional SDS Plus Hammer Drill Driver. This Hammer drill is a part of the 2 kilo SDS hammer range from Dewalt, the 800W D25133K benefits from increased durability, is lightweight at only 2.6kg and has low vibration which cuts down on operator fatigue. With an improved sealing process to stop dust ingress from penetrating the internal workings which will vastly prolong tool life. Boasting 2.6 joules of impact energy it will eat into concrete and masonry with ease, drilling anchor or fixing holes from 4 - 26mm in diameter.

The DeWalt D25133K is available in three voltage options:
• 110V DeWalt D25133K Hammer Drill UK Plug - 7694135
• 240V DeWalt D25133K Hammer Drill UK Plug - 7694126
• 230V DeWalt D25133K Hammer Drill F- Schuko Plug - 1716220

SUPPLIED_WITH : Multi position side handle, depth stop & heavy dut

Features and Benefits:

• The Dewalt D25133K SDS Plus Rotary Hammer Drill is equipped with a powerful 800W Motor
• 2.6 Joules of impact energy and up to 5540 blows per minute
• Ideal for drilling anchor and fixing holes into concrete and masonry from 4 to 26 mm in diameter
• Rotation-stop for light chiselling applications in brick, soft masonry and occasionally concrete
• Quick Change Removable Chuck for drilling in wood, steel, ceramic and screwdriving applications
• Impact-stop for drilling in wood, steel, ceramic and screwdriving applications
• Large hammer mechanism delivers high performance with low stress to the critical components resulting in better durability
• Mechanical clutch eliminates sudden high-torque reaction should the bit jam
• Electronic variable speed for total control in any application
• Ergonomic rubber coated back handle design for improved comfort in use
• Rubber coated side handle to improve user comfort
• Rounded ergonomic industrial design allows easy and comfortable handling in any application
• Improved sealing for maximum protection from dust ingress ensuring long tool life
• Output air slots designed to protect users' eye

Typical Applications:

Hammer & SDS drills are ideal tools for all heavy duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling, hammer drilling etc. Corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.

Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles

FAQs:

What's the weight of this hammer drill?
This corded hammer drill weighs 2.6 kg.

What do I get in the set?
The DeWALT DD25134K comes with:
• Multi-position side handle
• Depth stop
• Heavy duty carrying case

Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 800W brushed motor.


Specifications

Attribute Value
Brand DeWALT
Brushed/Brushless Motor Brushed
Drilling Capacity Wood 30 mm
Wattage 800 W
Drilling Capacity Masonry 26 mm
Drilling Capacity Metal 13 mm
Orientation Straight
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Drill Type Hammer Drill
Voltage Rating 240 V
Weight 2.6 kg
Model Number D25133K
Checking stock...
VND
7,103,358.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,103,358.50
*price per unit indicative
"DeWALT 240V Corded Hammer Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products