Dormer HSS-TiN Twist Drill Bit, 10.5mm x 133 mm

RS Stock No.:
8130061
Mfr. Prt No.:
A002S10.5
Brand:
Dormer
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
RS stock number 8130061
Product description Dormer HSS-TiN Twist Drill Bit, 10.5mm x 133 mm
Manufacturer / Brand Dormer
Manufacturer part number A002S10.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BR


Product Details

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us


Specifications

Attribute Value
Brand Dormer
Drill Bit Type Twist Drill Bit
Diameter 10.5 mm
Material HSS-TiN
Overall Length 133 mm
Checking stock...
VND
635,222.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
1635,222.28
*price per unit indicative
"Dormer HSS-TiN Twist Drill Bit, 10.5mm x 133 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products