RS PRO 99 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 10mm
- RS Stock No.:
- 7128212
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
| RS stock number | 7128212 |
| Product description | RS PRO 99 Piece Multi-Material Twist Drill Bit Set, 1.5mm to 10mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO 99 Piece Drill and Driver Bit Set, 1.5mm to 10mm
The 99 piece drill and driver set from RS PRO is a comprehensive set consisting of HSS, wood and masonry drill bits, as well as Flat, Pozidriv, Phillips, Torx, Hex driver bits and ratchet handle. The bits are manufactured from a combination of HSS (high speed steel), carbon steel and CR-V (chromium-vanadium steel) ensuring a high quality and durable set, ideal for use in a range of maintenance and DIY applications. The RS PRO 99 piece drill and driver set features an extensive selection of drill bits and driver bits offering excellent versatility, allowing you to work with a wide range of masonry materials such as brick, stone and concrete as well as wood and sheet metal. The drill and driver bits and accessories are also supplied in a durable storage case with carry handle, ensuring the bits are organised and easy to locate.
Features and benefits
- Extensive set offering excellent versatility
- Ideal for use with a wide range of materials
- Includes 60 mm magnetic holder to securely attach bits
- Suitable for use in a variety of applications
- Stored in a durable carry case with handle for safe storage
Application
Driver and drill bit sets offer excellent versatility for carrying out a range of DIY, maintenance and installation tasks. Driver and drill bit sets often include a combination of masonry, wood, HSS drill bits that can be used with power tools and screwdriver bits including Pozi, Phillips, Torx and more, allowing you to carry out various tasks with ease without the need to purchase separate tools. Drilling and driver bits are ideal for use with applications including:
- Electrical installations
- DIY
- Maintenance
- Construction
- HVAC
- Plumbing
FAQs
Can this be used with metal?
Yes, a number of the drill bits featured are suitable for use with metal, as well as wood, plastic and masonry materials.
Is this suitable for general DIY tasks?
This comprehensive set is the perfect set for DIY enthusiasts, offering an excellent selection of common drill and driver bits and accessories.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 99 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Multi-Material |
| Set Contents | HSS Drill Bits; Wood Drill Bits; Masonry Drill Bits; Slotted Driver Bits; Phillips Driver Bits; Pozi Drive Bits; Torx Driver Bits; Hex Driver Bits; Adapters; Countersink; Magnetic Bit Holder; Finder; Ratchet Handle |
| Minimum Size | 1.5 mm |
| Maximum Size | 10 mm |
| Material | Steel |