Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness
- RS Stock No.:
- 2027940
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
| RS stock number | 2027940 |
| Product description | Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 1.2mm Thickness |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Open Area Percentage | 68 % |
| Width | 500 mm |
| Pattern Number | 8 |
| Material | Aluminium |
| Thickness | 1.2 mm |
| Hole Diameter | 8 mm |
| Length | 500 mm |
| Hole Layout | 60° |
| Form | Perforated |