RS PRO 5 Piece Metal Twist Drill Bit Set, 9/16in to 1in
- RS Stock No.:
- 4343137
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
| RS stock number | 4343137 |
| Product description | RS PRO 5 Piece Metal Twist Drill Bit Set, 9/16in to 1in |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Blacksmiths Drill Set
Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Number of Pieces | 5 |
| Drill Bit Type | Twist Drill Bit |
| Drilling Application | Metal |
| Set Contents | Reduced Shank Drill Bits |
| Minimum Size | 9/16 in |
| Maximum Size | 1 in |
| Material | HSS |