Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 0.6mm Thickness

RS Stock No.:
2027883
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
RS stock number 2027883
Product description Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 0.6mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Aluminium Sheets

Non-magnetic
Natural Finish
Selvedged border
-5mm/+10 mm on width and length

L202786-01LD262611-02LI202786-02

Specifications

Attribute Value
Brand RS PRO
Open Area Percentage 45 %
Width 500 mm
Pattern Number 3
Material Aluminium
Thickness 0.6 mm
Hole Diameter 1.7 mm
Length 500 mm
Hole Layout 60°
Form Perforated
Checking stock...
VND
3,623,654.37
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(VND)Per Unit(VND)
13,623,654.371,207,884.79
*price per unit indicative
"Aluminium Perforated Metal Sheet, 500mm L, 500mm W, 0.6mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products