Knipex Chrome Vanadium Steel Adjustable Pliers Pliers Wrench, 180 mm Overall Length

RS Stock No.:
1367486
Mfr. Prt No.:
86 05 180 T
Brand:
Knipex
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
RS stock number 1367486
Product description Knipex Chrome Vanadium Steel Adjustable Pliers Pliers Wrench, 180 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 86 05 180 T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Plier Wrenches with Tether

The Knipex pliers wrench with PVC dipped handles and smooth parallel jaws for cautious installation. More effective, faster and greater capacity than an adjustable spanner. The ratchet type principle allows for quick and easy tightening and release of all bolted connections. Includes an integrated attachment point for a tool tether Forged from a high grade of special steel, oil hardened for added strength and durability.

Features and Benefits

Adjustable tightening tool
Excellent for gripping, holding, pressing and bending applications
Smooth jaws for careful installations
High grade chrome vanadium electric steel, forged, oil hardened
Integrated tool tether


Specifications

Attribute Value
Brand Knipex
Plier Type Pliers Wrench
Jaw Length 35 mm
Material Chrome Vanadium Steel
Overall Length 180 mm
Checking stock...
VND
3,623,654.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,623,654.37
*price per unit indicative
"Knipex Chrome Vanadium Steel Adjustable Pliers Pliers Wrench, 180 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products