Knipex 280 mm Straight Nibbling shears

RS Stock No.:
4626779
Mfr. Prt No.:
90 55 280
Brand:
Knipex
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
RS stock number 4626779
Product description Knipex 280 mm Straight Nibbling shears
Manufacturer / Brand Knipex
Manufacturer part number 90 55 280

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Nibbler

With nickel-plated head and bi-material handles
The blade is moved precisely along a kerf thanks to the spring-loaded action of the levers
The cutter nibbles forwards by making 2.5 mm-wide cuts
Cuts materials without deforming them; leaves perfectly clean and burr-free
cut edges
A safety guard prevents waste from flying about
The grip stop keeps the cutting jaws closed when storing the tool
Length: 280 mm; weight: 480 g

Nibbler made from high-strength special steel, with especially tempered working parts, for cutting iron, copper and aluminium sheet metal up to 1.2 mm and plastic/cardboard up to a strength of 2 mm.


Specifications

Attribute Value
Brand Knipex
Overall Length 280 mm
Type of Cut Straight
Checking stock...
VND
2,808,703.52
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,808,703.52
*price per unit indicative
"Knipex 280 mm Straight Nibbling shears" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products