Bahco Crow Bar, 457 mm Length

RS Stock No.:
7179298
Mfr. Prt No.:
3684-18
Brand:
Bahco
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
RS stock number 7179298
Product description Bahco Crow Bar, 457 mm Length
Manufacturer / Brand Bahco
Manufacturer part number 3684-18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Pry Bars

Bahco Pry Bar (3684)

Heavy-duty pry bar with rounded, pointed end and a shallow end for prying and lifting. Hardened Chrome Vanadium Steel construction with hex shank.

Features and Benefits
With long-tapered end for alignments and a flat end used for lifting and bending heavy parts
Finish: Manganese phosphated
Material: Hardened Chrome-Vanadium steel


Specifications

Attribute Value
Brand Bahco
Overall Length 457 mm
Bar Diameter 15.8 mm
Material Chrome Vanadium Steel
Checking stock...
VND
1,562,948.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,562,948.10
*price per unit indicative
"Bahco Crow Bar, 457 mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products