Stanley Fixed Safety Knife with Straight Blade

RS Stock No.:
1847844
Mfr. Prt No.:
1-10-550
Brand:
Stanley
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
RS stock number 1847844
Product description Stanley Fixed Safety Knife with Straight Blade
Manufacturer / Brand Stanley
Manufacturer part number 1-10-550

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Heavy-Duty Fixed Blade Trimming Knife with Scabbard/Holster

Stanleys 1-10-550 Titan fixed blade knife with Scabbard has a lightweight aluminium body for ease of use and durability. The knife features brass wheel locks which securely locks the blade, making it easy to change the blade. This safety knife is suitable for heavy-duty cutting work like carpets, vinyl, plastic and leather making it ideal for carpet fitters and tradesmen.

SUPPLIED_WITH : polypropylene scabbard/belt clip (red – retractabl

Features and Benefits:

Enamel painted aluminium construction for strength and wear resistance
Fixed blade – extra blades stored in the handle
Strong jaw ensures secure blade clamping
Handle swivels open to change blade using wheel nut (no screwdriver required) – quick blade change
The shape of the knife has been designed to avoid scraping knuckles
Length: 175mm

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:
Is the blade retractable?
No, the safety knife features a fixed blade.

Are spare blades supplied with the knife?
3 blades are supplied with this knife


Specifications

Attribute Value
Brand Stanley
Number of Blades Supplied 3
Knife Type Fixed
Retractable No
Blade Type Straight
Checking stock...
VND
627,899.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
1627,899.23
*price per unit indicative
"Stanley Fixed Safety Knife with Straight Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products