Facom Steel Pliers Long Nose Pliers, 200 mm Overall Length

RS Stock No.:
9103192
Mfr. Prt No.:
185.20CPESLS
Brand:
Facom

Technical Reference
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
RS stock number 9103192
Product description Facom Steel Pliers Long Nose Pliers, 200 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 185.20CPESLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom SLS Height Safe Long Nose Pliers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These long nose combination pliers from Facom feature narrow and half-round noses. Useful when you need good grip in confined spaces or for smaller components. The bi-material grips offer great comfort with little pressure needed for a strong engagement.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Narrow, finely serrated tips with a pipe-grip
• Side cutter for copper and hard steel wire (max 160 kg/mm²)
• Ergonomic grips resistant to chemical a gents
• Removable return spring
• Chromed finish

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Overall Length 200 mm
Jaw Depth 3.6 mm
Plier Type Long Nose Pliers
Height Safe Yes
Tip Style Straight
Jaw Length 75 mm
Material Steel
Checking stock...
VND
3,484,516.42
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,484,516.42
*price per unit indicative
"Facom Steel Pliers Long Nose Pliers, 200 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products