Facom Pliers Long Nose Pliers, 135 mm Overall Length
- RS Stock No.:
- 8764923
- Mfr. Prt No.:
- 431.LE
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8764923 |
| Product description | Facom Pliers Long Nose Pliers, 135 mm Overall Length |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 431.LE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom ESD Pliers
Facom’s professional range of anti-static discharge pliers offer precision gripping with an ergonomic handle designed for prolonged use. The finish helps you to work under direct lighting with diminished reflections.
Protection of electronic components from risks of electrostatic discharge (ESD)
Narrow mesh, for high precision works
Specifications
| Attribute | Value |
| Brand | Facom |
| ESD Safe | Yes |
| Overall Length | 135 mm |
| Jaw Depth | 9 mm |
| Plier Type | Long Nose Pliers |
| Tip Style | Straight |
| Jaw Length | 35 mm |