Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length
- RS Stock No.:
- 1585372
- Mfr. Prt No.:
- 26 16 200
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1585372 |
| Product description | Knipex Vanadium Steel Gripping pliers Long Nose Pliers, 200 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 26 16 200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Snipe Nose Side Cutting Pliers 1000V Live Working
Straight half-round, long jaws with serrated gripping surfaces
Cutting capacity - medium hard wire 3.2mm Ø, hard wire 2.2mm Ø
Cutting edges additionally induction hardened, hardness approx. 61 HRC
Made from vanadium steel, oil-hardened and tempered
Chrome-plated head, two-colour two-component handles, VDE-tested conforming to IEC 900.
1000 V
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Long Nose Pliers |
| Cutting Capacity | 3.2 mm |
| Overall Length | 200 mm |
| Tip Style | Straight |
| Jaw Length | 73 mm |
| Material | Vanadium Steel |