Knipex Vanadium Steel Locking Pliers 250 mm Overall Length
- RS Stock No.:
- 1367415
- Mfr. Prt No.:
- 40 14 250
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1367415 |
| Product description | Knipex Vanadium Steel Locking Pliers 250 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 40 14 250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Universal Grip Pliers
The Knipex universal grip pliers are heavy-duty that can hold round, profiled and flat material. A pivoting jaw allows a high clamping pressure for any task, coupled with an adjustment screw. The pliers body is made from rolled steel, with the gripping jaws chrome vanadium electric steel.
Features and Benefits
Pivoting jaw mole grips
Heavy duty
High clamping pressure due to toggle lever action
Rolled steel body
Chrome vanadium electric steel gripping jaws
Specifications
| Attribute | Value |
| Brand | Knipex |
| Plier Type | Locking Pliers |
| Overall Length | 250 mm |
| Material | Vanadium Steel |