Knipex 190 mm Cable Shears
- RS Stock No.:
- 7055984
- Mfr. Prt No.:
- 95 61 190
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7055984 |
| Product description | Knipex 190 mm Cable Shears |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 95 61 190 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wire Rope Cutter
Hard wire ropes, also suitable for cables and round steel
Crimping function
Precise, smoothly-operating screw joint
Opening spring in the joint, protected and captive
Locking device
Special blade geometry prevents the wire rope fanning out
Chrome vanadium heavy-duty steel, oil-hardened and tempered
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 190 mm |
| Type | Cable Shears |