Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length
- RS Stock No.:
- 3371355
- Mfr. Prt No.:
- 44 11 J0
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3371355 |
| Product description | Knipex Chrome Vanadium Steel Snap Ring Pliers Circlip Pliers, 140 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 44 11 J0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Internal Circlip Pliers
Internal fitting circlip pliers for use with circlips used with bore diameters of 8 - 60 mm.
Solid style, forged construction with polished head
Non-slip, solid tips
Chrome Vanadium electric steel, oil-hardened and tempered
PVC plastic-coated handles
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 140 mm |
| Tip Style | Straight |
| Circlip Size Range | 8 → 13 mm |
| Plier Type | Circlip Pliers |
| Material | Chrome Vanadium Steel |