RS PRO Hand Bearing Puller, 50.0 mm capacity, 2 pieces

RS Stock No.:
4342566
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
RS stock number 4342566
Product description RS PRO Hand Bearing Puller, 50.0 mm capacity, 2 pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Long Arm Bearing Puller

These Bearing Pullers from our own RS PRO own brand are manufactured to a very high specification and subjected to rigorous testing which is exceeding their stated capacities.

The legs and beams are drop forged from high-quality steel and then heat-treated for extra strength and durability.

What to consider when choosing a puller for your job?

Spread of bearing puller? It is determined by the width of the part to be pulled.
Reach of bearing puller? It must be at least equal to or larger than the depth of the part that you need to remove.
Force of bearing puller? If you removing rusted parts or where there is a large area of surface contact, a greater force will be required. Consider choosing a puller which force screw diameter is at least half the size of the shaft on the item that you need to remove. Still not sure which puller to choose? Use the next largest simply because undersized bearing puller will slow down the job and nobody has time for that.

Features and Benefits

• 2 vanadium jaws for removing small bearings, gears, taps and bushes
• Maximum size of bearing - 50mm
• Arm spread - 10 to 50mm
• Reach - 230mm
• Self-centring force
• Drop forged legs with independent leaf springs
• Prevent damage to the shaft being pulled
• Work efficiency and time-saving effort
• Fine thread for easy use

Where will you need this bearing puller?

Automotive and engineering applications such as:

• Alternators
• Generators
• Domestic appliances
• Power tools and pumps

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 2
Capacity 50.0 mm
Puller Type Bearing Puller
Operation Hand
Checking stock...
VND
2,550,932.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,550,932.16
*price per unit indicative
"RS PRO Hand Bearing Puller, 50.0 mm capacity, 2 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products