Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width
- RS Stock No.:
- 2971869
- Mfr. Prt No.:
- 263.GJ4
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2971869 |
| Product description | Facom 4 Piece Steel Cold Chisel Set, 15.0 mm, 20.0 mm, 25.0 mm Blade Width |
| Manufacturer / Brand | Facom |
| Manufacturer part number | 263.GJ4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Anti-Vibration Chisels
A 4 piece chisel set which features a unique shock absorbent handle with integral hand guard protection
Manufactured from a ergonomical, flexible material with special gripping qualities, which are unaffected by temperature changes.
Conforming to DIN7255 standards these chisels have been hardened to 36-44HRC at the head and 57-60HRC for the cutting edge, preventing chipping and giving the user maximum safety and comfort
Supplied complete in a plastic storage case
Contents: 3 flat chisels; 15, 20, 25mm blade width, 1 Cape chisel; 15mm blade width.
Specifications
| Attribute | Value |
| Brand | Facom |
| Number of Pieces | 4 |
| Blade Width | 15.0 mm, 20.0 mm, 25.0 mm |
| Blade Material | Steel |
| Chisel Type | Cold |