Bahco Basin Wrench for use with For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or
- RS Stock No.:
- 0519810
- Mfr. Prt No.:
- 363-32
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0519810 |
| Product description | Bahco Basin Wrench for use with For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 363-32 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco Basin Wrench
Bahco 363-32 is a High-quality Telescopic Basin Nut Wrench with a reversible jaw for accessing nuts on wash basins, bath tubs, sinks or bidets. With 4 adjustment sizes.
Features & Benefits
• Forged Chrome-Vanadium steel head with spring loaded jaws
• Flexible head for optimal accessibility
• Chrome plated shaft with black phosphate head
• Length: 280 mm -460 mm (telescopic)
• Capacity: 10 mm -32 mm
Specifications
| Attribute | Value |
| Brand | Bahco |
| Type | Basin Wrench |
| Application | For Loosening and Tightening of Nuts in Awkward Positions, Such as Underneath Basins or Sinks |