TE Connectivity Heat Shrink Tubing, Clear 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series
- RS Stock No.:
- 2777881
- Mfr. Prt No.:
- RW-175-3/64-X
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2777881 |
| Product description | TE Connectivity Heat Shrink Tubing, Clear 1.2mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | RW-175-3/64-X |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RW-175 High Temperature Clear
TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.
APPROVALS : UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 5
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Series | KYNAR |
| Colour | Clear |
| Flame Retardant | Yes |
| Sleeve Diameter | 1.2 mm |
| Sleeve Length | 1.2 m |
| Shrink Ratio | 2:1 |
| Shrunk Diameter | 0.6 mm |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Halogen Free | No |
| Material | PVDF |