STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP

RS Stock No.:
7249839
Mfr. Prt No.:
STM8L101F2P6
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7249839
Product description STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM8L101F2P6
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
RS stock number 7249839
Product description STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM8L101F2P6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

STM8 8-Bit Microcontrollers, STMicroelectronics

The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

STM8L Series Ultra-Low Power 8-Bit Microcontrollers, STMicroelectronics

The STM8L is based on the 8-bit STM8 core
Ultra-low power consumption with the lowest power mode of 0.35μA
STM8L101: Lowest power mode 0.35μA, Dynamic run mode 150μA/MHz
STM8L151/152: Lowest power mode 0.4μA, Dynamic run mode 192μA/MHz


Specifications

Attribute Value
Brand STMicroelectronics
Number of I2C Channels 1
Number of PCI Channels 0
Program Memory Size 4 kB
Instruction Set Architecture CISC
Number of CAN Channels 0
Package Type TSSOP
Maximum Operating Temperature +85 °C
Number of PWM Units 2 x 16 bit
Length 6.6 mm
PWM Channels 2
Width 4.5 mm
Typical Operating Supply Voltage 1.65 → 3.6 V
Device Core STM8
Pin Count 20
Pulse Width Modulation 2 (2 x 16 bit)
Maximum Frequency 16 MHz
Family Name STM8L
Minimum Operating Temperature -40 °C
PWM Resolution 16 bit
Mounting Type Surface Mount
Data Bus Width 8 bit
Timer Resolution 16 bit, 8 bit
Height 1.05 mm
Number of LIN Channels 0
Number of USART Channels 1
Timers 1 x 8 bit, 2 x 16 bit
Dimensions 6.6 x 4.5 x 1.05 mm
RAM Size 1.5 kB
Program Memory Type Flash
Number of SPI Channels 1
USB Channels 0
Number of UART Channels 0
Number of Ethernet Channels 0
Number of Timers 3
Checking stock...
VND
84,110.46
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
184,110.4642,055.23
*price per unit indicative
"STMicroelectronics STM8L101F2P6, 8bit STM8 Microcontroller, STM8L, 16MHz, 4 kB Flash, 20-Pin TSSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products