onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92

RS Stock No.:
8061750
Mfr. Prt No.:
J109
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8061750
Product description onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
Manufacturer / Brand ON Semiconductor
Manufacturer part number J109
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
RS stock number 8061750
Product description onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92
Manufacturer / Brand ON Semiconductor
Manufacturer part number J109

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.


Specifications

Attribute Value
Brand ON Semiconductor
Idss Drain-Source Cut-off Current min. 40 mA
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -25 V
Mounting Type Through Hole
Transistor Configuration Single
Package Type TO-92
Maximum Drain Source Resistance 12 Ω
Maximum Operating Temperature +150 °C
Length 4.58 mm
Channel Type N
Height 4.58 mm
Width 3.86 mm
Dimensions 4.58 x 3.86 x 4.58 mm
Pin Count 3
Maximum Drain Gate Voltage 25 V
Source Gate On-Capacitance 85 pF
Configuration Single
Drain Gate On-Capacitance 85 pF
Checking stock...
VND
229,106.85
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1229,106.859,164.27
*price per unit indicative
"onsemi J109 N-Channel JFET, Idss min. 40mA, 3-Pin TO-92" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products