Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount
- RS Stock No.:
- 1107108
- Mfr. Prt No.:
- FS150R12KT4BOSA1
- Brand:
- Infineon

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1107108 |
| Product description | Infineon FS150R12KT4BOSA1 3 Phase Bridge IGBT Module, 150 A 1200 V, 35-Pin EconoPACK 3, Surface Mount |
| Manufacturer / Brand | Infineon |
| Manufacturer part number | FS150R12KT4BOSA1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
IGBT Modules, Infineon
The Infineon range of IGBT Modules offer low switching loss for switching up to 60 Khz frequencies.
The IGBTs span over a range of power modules like the ECONOPACK packages with collector emitter voltage at 1200V, PrimePACK IGBT half-bridge chopper modules with NTC up to 1600/1700V. The PrimePACK IGBT’s can be found in Industrial, commercial, construction and agricultural vehicles. The N-Channel TRENCHSTOP TM and Fieldstop IGBT Modules are suitable for hard switching and soft switching applications such as Inverters, UPS and Industrial drives.
Package styles include: 62mm Modules, EasyPACK, EconoPACKTM2/EconoPACKTM3/EconoPACKTM4
Specifications
| Attribute | Value |
| Brand | Infineon |
| Maximum Power Dissipation | 750 W |
| Minimum Operating Temperature | -40 °C |
| Maximum Continuous Collector Current | 150 A |
| Mounting Type | Surface Mount |
| Transistor Configuration | 3 Phase |
| Package Type | EconoPACK 3 |
| Maximum Operating Temperature | +150 °C |
| Channel Type | N |
| Dimensions | 122 x 62 x 17 mm |
| Pin Count | 35 |
| Maximum Gate Emitter Voltage | ±20 V |
| Maximum Collector Emitter Voltage | 1200 V |
| Configuration | 3 Phase Bridge |