Murata Power Solutions UWE 72W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 24V dc

RS Stock No.:
7962110
Mfr. Prt No.:
UWE-24/3-Q12PB-C
Brand:
Murata Power Solutions

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7962110
Product description Murata Power Solutions UWE 72W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 24V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number UWE-24/3-Q12PB-C
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
RS stock number 7962110
Product description Murata Power Solutions UWE 72W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 24V dc
Manufacturer / Brand Murata Power Solutions
Manufacturer part number UWE-24/3-Q12PB-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata Power Solutions - 50W to 120W

Murata 66W to 75W Single Output Regulated Isolated DC-DC Converter - UWE Series

66W to 75W isolated DC to DC converters with single output and compact eighth brick package that can be plugged directly into quarter brick pinouts. The high efficiency of these 66W to 75W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. These 66W to 75W isolated DC to DC converters have low on-resistance FETs, planar magnetics and heavy copper PC boards and deliver low output noise, tight line/load regulation, stable no load operation and fast load step response. Suitable applications for these DC to DC converters include battery powered, telecom or portable applications.

Note

MTBF to MIL-HDBK-217
For information on temperature derating please see datasheet on website

APPROVALS : UL

Industry standard eighth brick package with 0.9" x 2.3" x 0.38" outline
Wide 4:1 input power range
Synchronous rectification enabes high efficiency and low power dissipation
Low output noise
Stable no-load operation
Extensive self protection, overtemperature and overload features with no output reverse conduction
On/Off control, trim and remote sense functions
Pre-bias operation for startup protection
Meets EN55022 and CISPR22 class B with external filter


Specifications

Attribute Value
Brand Murata Power Solutions
Mounting Type Through Hole
Input Voltage Range 9 → 36 V dc
Depth 9.91 mm
Minimum Temperature -40 °C
Efficiency 89.5 %
Output Voltage 24 V dc
Output Current 3 A
Load Regulation ±0.125 %
Isolation Voltage 1.5 kV dc
Number of Outputs 1
Maximum Temperature +85 °C
Input Voltage Nominal 24 V dc
Series UWE
Package Case C77
Length 58.4 mm
Power Rating 72 W
Checking stock...
VND
2,652,617.94
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,652,617.94
*price per unit indicative
"Murata Power Solutions UWE 72W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products