Analog Devices TMP04FSZ, Temperature Sensor -55 to +150 °C ±3°C Digital PWM, 8-Pin SOIC

RS Stock No.:
6978025
Mfr. Prt No.:
TMP04FSZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6978025
Product description Analog Devices TMP04FSZ, Temperature Sensor -55 to +150 °C ±3°C Digital PWM, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number TMP04FSZ
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
RS stock number 6978025
Product description Analog Devices TMP04FSZ, Temperature Sensor -55 to +150 °C ±3°C Digital PWM, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number TMP04FSZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Temperature & Humidity Sensors, Analog Devices

TMP03/04 Digital Temperature Sensors

The TMP03/04 series of digital output thermometer ICs are monolithic sensors with a serial digital output that differs according to the temperature of the device.
Applications include thermal protection, industrial process control, environmental control systems and isolated sensors.

Low voltage operating range : 4.5 V to 7 V
CMOS/TTL compatible (TMP04)
Flexible Open collector output (TMP03)


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Package Type SOIC
Maximum Operating Temperature +150 °C
Output Type CMOS, TTL
Accuracy ±3 °C
Length 5 mm
Operating Temperature Range -55 to +150 °C
Maximum Operating Supply Voltage 7 V
Height 1.5 mm
Width 4 mm
Interface Type Digital PWM
Dimensions 5 x 4 x 1.5 mm
Minimum Operating Supply Voltage 4.5 V
Pin Count 8
Sensor Function Temperature
Checking stock...
VND
330,374.17
Out of stock
Price Each
Unit(s)Per Unit(VND)
1330,374.17
*price per unit indicative
"Analog Devices TMP04FSZ, Temperature Sensor -55 to +150 °C ±3°C Digital PWM, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products