SES Sterling Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 100m Length 2:1 Ratio
- RS Stock No.:
- 1373393
- Mfr. Prt No.:
- 08220023010
- Brand:
- SES Sterling
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
| RS stock number | 1373393 |
| Product description | SES Sterling Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 100m Length 2:1 Ratio |
| Manufacturer / Brand | SES Sterling |
| Manufacturer part number | 08220023010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Halogen Free & Flame Retardant
Soft PVC shrink tubes
Specifications
| Attribute | Value |
| Brand | SES Sterling |
| Flame Retardant | Yes |
| Sleeve Diameter | 6 mm |
| Sleeve Length | 100 m |
| Shrink Ratio | 2:1 |
| Shrunk Diameter | 3 mm |
| Sleeve Type | Heat Shrink |
| Adhesive Lined | No |
| Colour | Black |
| Halogen Free | Yes |
| Standards Met | BS 7671, IEE |
| Material | PVC |