STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC

RS Stock No.:
8772804
Mfr. Prt No.:
MC34063EBD-TR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8772804
Product description STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number MC34063EBD-TR
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
RS stock number 8772804
Product description STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number MC34063EBD-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switching Voltage Regulators, STMicroelectronics

DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Converter Type Inverting, Step Down, Step Up
Minimum Output Voltage 5 V
Minimum Operating Temperature -40 °C
Maximum Output Current 1.5 A
Mounting Type Surface Mount
Maximum Switching Frequency 100 kHz
Minimum Input Voltage 3 V
Switching Regulator Yes
Package Type SOIC
Maximum Operating Temperature +125 °C
Output Type Adjustable
Length 5 mm
Number of Outputs 1
Maximum Input Voltage 40 V
Height 1.65 mm
Width 4 mm
Dimensions 5 x 4 x 1.65 mm
Pin Count 8
Maximum Output Voltage 28 V
Line Regulation 15 mV @ 12 V, 30 mV @ 28 V, 5 mV @ 5 V
Load Regulation 10 mV @ 28 V, 20 mV @ 12 V, 30 mV @ 5 V
Checking stock...
VND
305,894.26
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(VND)Per Unit(VND)
1305,894.2615,294.71
*price per unit indicative
"STMicroelectronics MC34063EBD-TR, 1-Channel, Inverting, Step-Down/Up DC-DC Converter, Adjustable 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products