Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
- RS Stock No.:
- 7948697
- Mfr. Prt No.:
- G3F-203SN-VD DC5-24
- Brand:
- Omron
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
| RS stock number | 7948697 |
| Product description | Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load |
| Manufacturer / Brand | Omron |
| Manufacturer part number | G3F-203SN-VD DC5-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
G3F SSR
Specifications
| Attribute | Value |
| Brand | Omron |
| Maximum Operating Temperature | +80 °C |
| Dimensions | 21.5 x 28 x 36.5 mm |
| Mounting Type | Plug In |
| Maximum Control Voltage | 24 V dc |
| Minimum Load Current | 0.1 A |
| Maximum Load Current | 3 A |
| Depth | 28 mm |
| Output Device | Photocoupler |
| Minimum Load Voltage | 100 V ac |
| Switching Type | Zero Crossing |
| Height | 36.5 mm |
| Load Voltage Range | 100 → 240 V ac |
| Control Voltage Range | 5 → 24 V dc |
| Off State Leakage Current | 10 mA |
| Operating Temperature Range | -30 → +80 °C |
| Length | 21.5 mm |
| Maximum Turn On Time | 1 ms |
| Terminal Type | Plug In |
| Minimum Control Voltage | 5 V dc |
| Series | G3F |
| Maximum Load Voltage | 240 V ac |