Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load

RS Stock No.:
1113034
Mfr. Prt No.:
G3PJ-215B DC12-24
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113034
Product description Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PJ-215B DC12-24
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
RS stock number 1113034
Product description Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PJ-215B DC12-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Omron G3PJ Series SSR

G3PJ solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. G3PJ Series single phase solid state relays with heat sinks are suitable for a wide range of applications.

SCCR of 10kA
Surge pass protection
Both push-in and screw terminal input terminals available.
DIN Rail mount
RoHS compliant


Specifications

Attribute Value
Brand Omron
Switching Type Zero Crossing
Height 100 mm
Off State Leakage Current 10 mA
Length 22.5 mm
Contact Configuration SP
Maximum Turn On Time 1/2 cycle + 1 ms
Terminal Type Screw
Special Features Single-Phase SSR, Slim Design
Standards Met CE, CULus, TUV Certification
Relay Type Single Phase
Minimum Control Voltage 12V dc
Number of Poles 1
Series G3PJ
Load Voltage Range 19 → 264 V ac
Operating Temperature Range -30 → +80 °C
Control Voltage Range 12 → 24 V dc
Maximum Load Voltage 264 V ac
Maximum Operating Temperature +80 °C
Dimensions 22.5 x 100 x 100 mm
Mounting Type DIN Rail
Maximum Control Voltage 24V dc
Maximum Load Current 15 A
Depth 100 mm
Output Device Triac
Minimum Load Voltage 19 V ac
Checking stock...
VND
2,772,088.27
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,772,088.27
*price per unit indicative
"Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail, Triac, 264 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products