RELAY POWER 70A 24VDC PLUG-IN
- RS Stock No.:
- 9097965
- Brand:
- TE Connectivity
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
| RS stock number | 9097965 |
| Product description | RELAY POWER 70A 24VDC PLUG-IN |
| Manufacturer / Brand | TE Connectivity |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Height | 24.9 mm |
| Coil Power | 2.1 W |
| Coil Resistance | 268 Ω |
| Length | 25.9 mm |
| Contact Configuration | SPNO |
| Terminal Type | Plug In |
| Standards Met | IEC |
| Number of Poles | 1 |
| Series | F7 |
| Isolation Coil To Contact | 500 V rms |
| Coil Voltage | 24 V dc |
| Mounting Type | Plug In |
| Switching Current | 70 A |
| Depth | 25.9 mm |