RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole
- RS Stock No.:
- 0348756
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
| RS stock number | 0348756 |
| Product description | RS PRO, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Mounting Type | Plug In |
| Height | 56 mm |
| Maximum Switching Current AC | 10 A |
| Coil Power | 1.2 W |
| Maximum Switching Current DC | 10 A |
| Standards Met | CUR E125370, UL E125370 |
| Number of Poles | 2 |
| Maximum Switching Voltage DC | 30 V |
| Switching Current | 10 A |
| Maximum Switching Power DC | 300 W |
| Depth | 35 mm |
| Dimensions | 35 x 56 x 35 mm |
| Maximum Switching Voltage AC | 240 V |
| Length | 35 mm |
| Application | Power |
| Maximum Switching Power AC | 2.4 kVA |
| Coil Resistance | 120 Ω |
| Contact Configuration | DPDT |
| Life | 10 Million (Mechanical) cycles |
| Operating Temperature Range | -45 → +65 °C |
| Contact Material | Silver Alloy |
| Relay Switching Classification | General Purpose Relay |
| Minimum Operating Temperature | -45 °C |
| Maximum Operating Temperature | +65 °C |
| Terminal Type | Through Hole |
| Isolation Coil To Contact | 1.5 kV ac |
| Coil Voltage | 12 V dc |