Phoenix Contact 5V dc Interface Relay Module DIN Rail Mount, PLC-OPT-5DC/24DC/2/ACT

RS Stock No.:
7114759
Mfr. Prt No.:
2900375
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7114759
Product description Phoenix Contact 5V dc Interface Relay Module DIN Rail Mount, PLC-OPT-5DC/24DC/2/ACT
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900375
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
RS stock number 7114759
Product description Phoenix Contact 5V dc Interface Relay Module DIN Rail Mount, PLC-OPT-5DC/24DC/2/ACT
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2900375

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact PLC-PT Relay - Actuator and Sensor Series with Push-In Terminal (PIT)

Introducing Phoenix Contacts range of PLC-PT Relays, all connections for sensors or actuators go directly into a coupling relay. There are no additional modular terminal blocks for supply (sensor version) or output (actuator version). The relays feature fast plug-in connection of the PLC and other peripherals, each relay has gold plated AgSnO terminals available. They are feather light with direct connection of conductors that start from 0.34 mm2 without tools. The connection of small cross sections from 0.14 mm2 – is done using all common screwdrivers and the actuation lever. the gas-tight conductor contacting can also fulfil special criteria such as the vibration test.

Note: Solid-state versions are available, Railway Standard EN50155


Specifications

Attribute Value
Brand Phoenix Contact
Turn On Time 20 µs
Input Current 9.5 mA
Terminal Type Surface Mount
Minimum Operating Temperature -25 °C
Series PLC-OPT-5DC/24DC/2/ACT
Maximum Operating Temperature +60 °C
Coil Voltage 5 V dc
Dimensions 94 x 6.2 x 80 mm
Mounting Type DIN Rail
Depth 6.2 mm
Turn Off Time 300 µs
Height 80 mm
Operating Temperature Range -25 → +60 °C
Length 94 mm
Checking stock...
VND
1,259,355.37
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,259,355.37
*price per unit indicative
"Phoenix Contact 5V dc Interface Relay Module DIN Rail Mount, PLC-OPT-5DC/24DC/2/ACT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products