Phoenix Contact 24V dc SPNO Interface Relay Module DIN Rail Mount, PLC-OPT- 24DC/ 24DC/2/ACT
- RS Stock No.:
- 7114711
- Mfr. Prt No.:
- 2900376
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7114711 |
| Product description | Phoenix Contact 24V dc SPNO Interface Relay Module DIN Rail Mount, PLC-OPT- 24DC/ 24DC/2/ACT |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2900376 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7114711 |
| Product description | Phoenix Contact 24V dc SPNO Interface Relay Module DIN Rail Mount, PLC-OPT- 24DC/ 24DC/2/ACT |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2900376 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Phoenix Contact PLC-OPT Universal Interface Relay Modules Series
PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
• Efficient connection to system when using a V8 adapter
• Relay module with sage isolation between coil and contact
• Actuator connected directly to the relay module
• Time and space savings with slim design
• Functional plug-in bridges
• Yellow LED operating voltage display
• Fast plug-in connection of the PLC and other peripherals
• Gold-plated AgSnO terminals available
• Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Turn Off Time | 300 µs |
| Height | 80 mm |
| Length | 94 mm |
| Turn On Time | 20 µs |
| Maximum Input Voltage | 24 V dc |
| Input Current | 8.5 mA |
| Contact Configuration | SPNO |
| Terminal Type | Push In |
| Number of Poles | 1 |
| Minimum Operating Temperature | -25 °C |
| Dimensions | 94 x 6.2 x 80 mm |
| Mounting Type | DIN Rail |
| Operating Temperature Range | -25 → +60 °C |
| Series | PLC-OPT- 24DC/ 24DC/2/ACT |
| Maximum Operating Temperature | +60 °C |
| Depth | 6.2 mm |
| Coil Voltage | 24 V dc |