Omron 24V dc SPST Solid State Relay DIN Rail Mount

RS Stock No.:
1872480
Mfr. Prt No.:
G6D-F4PU 24VDC
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1872480
Product description Omron 24V dc SPST Solid State Relay DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number G6D-F4PU 24VDC
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
RS stock number 1872480
Product description Omron 24V dc SPST Solid State Relay DIN Rail Mount
Manufacturer / Brand Omron
Manufacturer part number G6D-F4PU 24VDC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Omron
Minimum Operating Temperature -25 °C
Load Voltage Rating 30 V dc, 250 V ac
Height 100 mm
Maximum Operating Temperature +55 °C
Length 31 mm
Coil Voltage 24 V dc
Life 20000000 (Mechanical) cycles, 70000 (Electrical) cycles
Dimensions 31 x 35 x 100 mm
Mounting Type DIN Rail
Input Current 10.5 mA
Switching Voltage 30 V dc, 250 V ac
Load Current Rating 5 A
Operating Temperature Range -25 → +55 °C
Control Resistance 100 (Contact) mΩ
Contact Configuration SPST
Switching Current 5 A
Depth 35 mm
Terminal Type PCB Pin
Special Features 5 A Rating by Optimal Designs for Wide Variety of Applications, Diode for Coil Surge Absorption, Double Wire Method Enables Branch Wiring, Each Relay has Independent Coils and Contacts for PLC Output Compatible, IP20 Protection Code for Push-In Plus models, LED Operation Indicator, Push-In Plus Terminal Enables Work Reduction and Requires no Retightening, Short Bars, TUV Certification for Push-In Plus Terminal, UL and CSA Certification for Standard Models, VDE Certification for Screws Terminal
Relay Switching Classification Solid State Relay
Number of Poles 4
Checking stock...
VND
2,403,425.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,403,425.01
*price per unit indicative
"Omron 24V dc SPST Solid State Relay DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products