TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series

RS Stock No.:
0397865
Mfr. Prt No.:
SCL-1-0
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0397865
Product description TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series
Manufacturer / Brand TE Connectivity
Manufacturer part number SCL-1-0
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
RS stock number 0397865
Product description TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series
Manufacturer / Brand TE Connectivity
Manufacturer part number SCL-1-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Raychem SCL™

SCL tubing is a semi-rigid heat shrinkable tubing with a meltable inner wall, designed to provide one-step moisture proof encapsulation of a wide variety of electrical parts including wire splices, breakouts, and electronic components. Manufactured from radiation cross linked polyolefins, the outer wall shrinks when heated to above 135°C, while the inner wall (which melts at 100°C) flows into the crevices and interstices by the shrinking action of the outer tubing. When cooled the entire mass becomes a rigid, tough, homogenous covering with a controlled wall thickness. SCL® shrinks to between 17% and 40% of its supplied diameter according to size, and therefore few sizes are required to cover a range of irregular shapes with widely varying dimensions. Unaffected by most solvents and chemicals and non-corrosive in contact with electrical joints, SCL also has high dielectric strength (240-410 kV/cm dependent on wall thickness). Colour: Black.,Sizes quoted are as supplied.

Supplied in 300mm lengths
Shrink ratio 2.5:1


Specifications

Attribute Value
Brand TE Connectivity
Series SCL
Colour Black
Flame Retardant No
Sleeve Diameter 25.4 mm
Sleeve Length 300 mm
Shrink Ratio 3:1
Shrunk Diameter 10.2 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material Polyolefin
Checking stock...
VND
1,356,647.32
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,356,647.32271,329.46
*price per unit indicative
"TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 300mm Length 3:1 Ratio, SCL Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products