Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row

RS Stock No.:
8227830
Mfr. Prt No.:
15-04-5104
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8227830
Product description Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 15-04-5104
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
RS stock number 8227830
Product description Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 15-04-5104

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

2.54mm Molex C-Grid/SL Series

Molex 2.54mm SL™ Interim Clips

The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. This product family is suitable for low power signal applications such as computers, medical instruments and automotive controls.

APPROVALS : CSA and UL Approved


Specifications

Attribute Value
Brand Molex
Series SL
For Use With 70058 SL Crimp Terminal, 70066 SL Crimp Housing, 70400 C-Grid SL IDT Connector Assembly, 70430 C-Grid SL, 70450 SL Crimp Housing
Length 12.95 mm
Number of Contacts 10
Number of Rows 2
Width 19.05 mm
Pitch 2.54 mm
Housing Material PET
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
VND
45,402.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
145,402.91
*price per unit indicative
"Molex, SL Connector Housing, 2.54mm Pitch, 10 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products