Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
- RS Stock No.:
- 7976535
- Mfr. Prt No.:
- 43030-0004
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7976535 |
| Product description | Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 43030-0004 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7976535 |
| Product description | Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 43030-0004 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
Molex Micro-Fit 3.0 Series
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Specifications
| Attribute | Value |
| Brand | Molex |
| Termination Method | Crimp |
| Series | Micro-Fit 3.0 |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings |
| Minimum Wire Size mm² | 0.05 mm² |
| Maximum Wire Size mm² | 0.1 mm² |
| Series Number | 43030 |
| Minimum Wire Size AWG | 30 AWG |
| Maximum Wire Size AWG | 26 AWG |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Tin |
| Contact Material | Phosphor Bronze |
| Gender | Female |