HellermannTyton Black Nylon Inside Serrated Cable Tie, 760mm x 7.6 mm

RS Stock No.:
8103826
Mfr. Prt No.:
111-12440 T120L-PA66HS-BK
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103826
Product description HellermannTyton Black Nylon Inside Serrated Cable Tie, 760mm x 7.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-12440 T120L-PA66HS-BK
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
RS stock number 8103826
Product description HellermannTyton Black Nylon Inside Serrated Cable Tie, 760mm x 7.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-12440 T120L-PA66HS-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

T Series Heat Stabilised Cable Ties

Heat stabilised cable ties are ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.


Features and benefits
• Heat stabilised cable tie
• Temperature resistance up to +105°C
• Strong hold due to inside serration
• Can be applied manually or with a processing tool
• Available in a range of sizes and colours


Specifications

Attribute Value
Brand HellermannTyton
Series T120L
Colour Black
Maximum Bundle Diameter 225 mm
Maximum Operating Temperature +105 °C
Type Inside Serrated
Quantity 50 pack
Width 7.6 mm
Tensile Strength 535 N
Minimum Operating Temperature -40 °C
Length 760 mm
Material Nylon 66
Fire Behaviour Halogen Free
Checking stock...
VND
1,593,286.45
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
11,593,286.4531,865.73
*price per unit indicative
"HellermannTyton Black Nylon Inside Serrated Cable Tie, 760mm x 7.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products