TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1

RS Stock No.:
3662011
Mfr. Prt No.:
350705-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3662011
Product description TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 350705-1
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
RS stock number 3662011
Product description TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1
Manufacturer / Brand TE Connectivity
Manufacturer part number 350705-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Power Connectors

TE Connectivity Universal MATE-N-LOK™ Range

Mate-N-Lok Contacts for Sealed Connectors

Features:

The male contact comes in two versions:

• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force

Blanking pins are provided to block off holes not containing contacts

• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ

A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055

Application:

• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting

L3662011-01

Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Universal MATE-N-LOK
For Use With Universal MATE-N-LOK Connector Housing
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 20 AWG
Maximum Wire Size AWG 14 AWG
Contact Plating Tin
Contact Material Brass
Gender Male
Checking stock...
VND
214,460.75
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1214,460.754,289.22
*price per unit indicative
"TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350705-1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products