Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 64A, 415.0 V

RS Stock No.:
7249164
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7249164
Product description Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 64A, 415.0 V
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
RS stock number 7249164
Product description Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 64A, 415.0 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS Pro - IP67 Plugs and Sockets

Scame 16 Amp and 32 Amp IP67 Glanded Cable Mount Connectors

From he trusted Scame brand, a range of IP67 waterproof cable mount industrial power connectors that are reliable and simple to assemble. The outer casing and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. An easy opening and closing hinged lid provide extra protection to the sockets inner contact carrier tubes when not in use. A tight rubber seal on the inner lid and bayonet locking ring system ensures a watertight seal. A domed cable gland at the rear of the waterproof industrial connector provides external cable clamping and additional support. Stylishly designed, the Scame range of industrial power BS4343 sockets perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.

Note

16A sockets have an additional safety feature. A shutter closes at the front of the socket contact tubes when the socket is not in use. This prevents accidental contact of live parts with slim foreign objects like screwdrivers and wires reducing the chance of electric shock.

Environmental Protection – IP Rating

Scame IP67 waterproof industrial cable mount connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.

Colour Coding

CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60529 and IEC 309 Colour coding refers to a connector’s voltage rating.

• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V

Cable Capacity

The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are

• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
•125 Amp = 16 mm² to 50 mm²

Features and Benefits

• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-aging EPDM elastomer or rubber.
• Excellent corrosion and abrasion resistance

Applications

Scame waterproof industrial power connectors are used in all areas of industry. Some of the most common areas are

• Construction sites: Used on outdoor equipment where connections are exposed to damp, muddy conditions.
• Agriculture: Slurry pumps, tractors animal feeders and mobile equipment.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.
• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.
• Food industry: Locations where washing down of equipment is imperative.

Q&A

Q: Are there any accessories or mating plugs available?
Connector (socket) 724-9164 mates with power plug 724-9145
Connector (socket) 724-9167 mates with power plug 724-9132
Connector (socket) 724-9211 mates with power plug 724-9186
Connector (socket) 724-9233 mates with power plug 724-9209


Specifications

Attribute Value
Brand RS PRO
Body Orientation Straight
Current Rating 64 A
Termination Method Screw
Pole Format 3P+N+E
Colour Red
Cable CSA 16.0 mm²
IP Rating IP66, IP67
Plug/Socket Socket
Minimum Operating Temperature -25
Voltage Rating 415.0 V
Maximum Operating Temperature +40 °C
Gender Female
Mounting Type Cable Mount
Checking stock...
VND
4,131,664.81
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,131,664.81
*price per unit indicative
"Scame IP66, IP67 Red Cable Mount 3P+N+E Industrial Power Socket, Rated At 64A, 415.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products