Han A size 10 A Connector Set, Male, 10 Way, 16.0A, 250.0 V

RS Stock No.:
4925341
Mfr. Prt No.:
09200102612+19200101540
Brand:
HARTING
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
RS stock number 4925341
Product description Han A size 10 A Connector Set, Male, 10 Way, 16.0A, 250.0 V
Manufacturer / Brand HARTING
Manufacturer part number 09200102612+19200101540

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Hood Cable Plugs

Note

Male and female inserts may be fitted to a hood or housing if the installation requires a reverse configuration.

APPROVALS : UL, CSA, SEV

• Side or top entry types
• Single lever locking
• With male insert


Specifications

Attribute Value
Brand HARTING
Thread Size M20
Type Connector Set
Series Han A
Number of Contacts 10
Manufacturer Size Code 10 A
Voltage Rating 250.0 V
Current Rating 16.0 A
Gender Male
Pole Format 10 + PE
Checking stock...
VND
1,414,604.03
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,414,604.03
*price per unit indicative
"Han A size 10 A Connector Set, Male, 10 Way, 16.0A, 250.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products