Han A Locking Lever Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V

RS Stock No.:
4731247
Mfr. Prt No.:
09200030320+09200032711
Brand:
HARTING
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
RS stock number 4731247
Product description Han A Locking Lever Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V
Manufacturer / Brand HARTING
Manufacturer part number 09200030320+09200032711

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

Han A® Connector Assembly Packs

Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Bulkhead /Panel Sockets

Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Note

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

APPROVALS : UL, CSA, SEV

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available


Specifications

Attribute Value
Brand HARTING
Type Locking Lever Kit
Series Han A
Number of Contacts 3 + PE
Voltage Rating 230 → 400 V
Current Rating 10.0 A
Gender Female
Pole Format 3 + PE
Checking stock...
VND
760,341.82
Out of stock
Price Each
Unit(s)Per Unit(VND)
1760,341.82
*price per unit indicative
"Han A Locking Lever Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products