Panasonic, V Surge Absorber 1nF 100A, Clamping 710V, Varistor 430V

RS Stock No.:
7210049
Mfr. Prt No.:
ERZV20D431
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7210049
Product description Panasonic, V Surge Absorber 1nF 100A, Clamping 710V, Varistor 430V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV20D431
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
RS stock number 7210049
Product description Panasonic, V Surge Absorber 1nF 100A, Clamping 710V, Varistor 430V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV20D431

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Maximum DC Voltage Rating 350 V
Varistor Voltage 430 V
Maximum AC Voltage Rating 275 V
Lead Pitch 10 mm
Material ZNR
Energy 303 J
Series V
Dimensions 21.5 (Dia.) x 6.4 mm
Clamping Voltage 710 V
Maximum Surge Current 10000 A
Clamping Current 100 A
Capacitance 1 nF
Diameter 21.5 mm
Length 44.5 mm
Thickness 6.4 mm
Checking stock...
VND
91,433.51
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
191,433.5145,716.76
*price per unit indicative
"Panasonic, V Surge Absorber 1nF 100A, Clamping 710V, Varistor 430V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products