10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296

RS Stock No.:
5219495
Mfr. Prt No.:
3296P-1-103LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5219495
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
Manufacturer / Brand Bourns
Manufacturer part number 3296P-1-103LF
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
RS stock number 5219495
Product description 10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296
Manufacturer / Brand Bourns
Manufacturer part number 3296P-1-103LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Side Adjust 3296P Series

Bourns® 3296P 3/8" Square Multiturn Cermet Trimming Potentiometer (Trimpot®)

Slim body profile - higher packing density
Sealed to withstand immersion board washing
Moulded body with built-in stand-offs
Large screw slot for easier adjustment
Wiper idles at end travel
Slim body profile-higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

L375657-01L375871-01

Specifications

Attribute Value
Brand Bourns
Maximum Resistance 10 kΩ
Length 9.53 mm
Series 3296
Mounting Type Through Hole
Termination Style Pin
Shaft Diameter 2.19 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Number of Turns 25
Tolerance ±10 %
Power Rating 0.5 W
Temperature Coefficient ±100 ppm/°C
Orientation Side Adjust
Checking stock...
VND
60,258.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
160,258.24
*price per unit indicative
"10kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3296" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products