Murata, SMD Diaphragm External, Piezo Buzzer, up to 3V ac

RS Stock No.:
7214944
Mfr. Prt No.:
7BB-35-3
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7214944
Product description Murata, SMD Diaphragm External, Piezo Buzzer, up to 3V ac
Manufacturer / Brand Murata
Manufacturer part number 7BB-35-3
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
RS stock number 7214944
Product description Murata, SMD Diaphragm External, Piezo Buzzer, up to 3V ac
Manufacturer / Brand Murata
Manufacturer part number 7BB-35-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Murata 7BB Piezoelectric Diaphragms

This range of piezoelectric transducers from Murata are available with various resonance frequencies and impedance values. With an external drive, these piezoelectric transducers have no contacts, and are highly reliable with no noise. 7BB piezoelectric diaphragms are compact, lightweight and thin. For the voltage type, this series features low power consumption.

Product Application Information

Suitable for consumer and industrial use, recommended applications include digital cameras, burglar alarms, clocks and calculators.


Specifications

Attribute Value
Brand Murata
Capacitance 30 nF
Mounting Type Surface Mount
Height 0.53 mm
Dimensions 35 x 0.53 mm
Tone Type Diaphragm
Minimum Frequency 2300 Hz
Maximum Supply Voltage 3 V ac
Diameter 35 mm
Maximum Frequency 3.3 kHz
Drive Type External
Checking stock...
VND
135,790.27
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1135,790.2713,579.03
*price per unit indicative
"Murata, SMD Diaphragm External, Piezo Buzzer, up to 3V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products