RS PRO 85dB, Through Hole Continuous Internal, Buzzer, 3V dc up to 20V dc
- RS Stock No.:
- 6221354
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6221354 |
| Product description | RS PRO 85dB, Through Hole Continuous Internal, Buzzer, 3V dc up to 20V dc |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Supply Voltage | 3 V dc |
| Sound Level | 85 dB |
| Mounting Type | Through Hole |
| Height | 16 mm |
| Dimensions | 23.8 (Dia.) x 16 mm |
| Tone Type | Continuous |
| Minimum Frequency | 2400 Hz |
| Maximum Operating Temperature | +85 °C |
| Maximum Supply Voltage | 20 V dc |
| Minimum Operating Temperature | -30 °C |
| Diameter | 23.8 mm |
| Supply Current | 8 mA |
| Maximum Frequency | 3.4 kHz |
| Drive Type | Internal |